Panasonic Background Suppression Distance Sensor, Block Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£719.90

(exc. VAT)

£863.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 09 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.90

*price indicative

RS Stock No.:
877-7391
Mfr. Part No.:
HG-C1100-P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

NPN/PNP

Electrical Connection

5 Wire Cable 2 m

Maximum DC Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Response Time

1.5 ms, 5 ms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+45°C

Series

HG-C

Mounting Type

Flange Mount

Housing Material

Acrylic (Front cover), Aluminum Die Cast

Standards Met

EMC Directive, FDA

Related links